Parametric results for: D4SL-N2EFA-D under Snap Acting/Limit Switches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: d4sln2efad
Select parts from the table below to compare.
Compare
Compare
D4SL-N2EFA-D
OMRON Corporation
Check for Price Buy Yes Active 200 mA 24 V 150000 Cycle(s) 0.2 mΩ 3PST MOMENTARY SAFETY DOOR SWITCH APPROVALS: CE; CUL; TUV; UL 0.2A@24VDC 100 Ω -10 °C 55 °C PANEL MOUNT IP67 NO SNAP ON 39 mm 39 mm 179.9 mm OMRON CORP unknown EAR99 8536.50.70.00
D4SL-N2EFA-DN
OMRON Corporation
Check for Price Buy Yes Active 200 mA 24 V 150000 Cycle(s) 0.2 mΩ 3PST MOMENTARY SAFETY DOOR SWITCH APPROVALS: CE; CUL; TUV; UL 0.2A@24VDC 100 Ω -10 °C 55 °C PANEL MOUNT IP67 NO SNAP ON 39 mm 39 mm 155 mm OMRON CORP unknown EAR99 8536.50.70.00
D4SL-N2EFA-D4
OMRON Corporation
Check for Price Buy Yes Active 200 mA 24 V 150000 Cycle(s) 0.2 mΩ 3PST MOMENTARY SAFETY DOOR SWITCH APPROVALS: CE; CUL; TUV; UL 0.2A@24VDC 100 Ω -10 °C 55 °C PANEL MOUNT IP67 NO SNAP ON 39 mm 39 mm 179.9 mm OMRON CORP unknown EAR99 8536.50.70.00
D4SL-N2EFA-D4N
OMRON Corporation
Check for Price Buy Yes Active 200 mA 24 V 150000 Cycle(s) 0.2 mΩ 3PST MOMENTARY SAFETY DOOR SWITCH APPROVALS: CE; CUL; TUV; UL 0.2A@24VDC 100 Ω -10 °C 55 °C PANEL MOUNT IP67 NO SNAP ON 39 mm 39 mm 155 mm OMRON CORP unknown EAR99 8536.50.70.00