Filter Your Search
1 - 2 of 2 results
|
D439-R1MD
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, HIGH RATIO | 5A@250VAC | 5 A | ON-(ON) | 250 V | 0.1279 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.89 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.58 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | ZF FRIEDRICHSHAFEN AG | compliant | |||||
|
D439-R1MD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, HIGH RATIO | 5A@250VAC | 5 A | ON-(ON) | 250 V | 0.1279 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.89 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.58 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |