Parametric results for: D4015L59 under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: d4015l59
Select parts from the table below to compare.
Compare
Compare
D4015L59TP
Littelfuse Inc
Check for Price Buy Active 9.5 A 4 µs SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 225 A 1 Not Qualified R-PSFM-T3 e3 UL RECOGNIZED TO-220AB ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC TO-220AB R-PSFM-T3 3 unknown EAR99 8541.10.00.80
D4015L59
Teccor
Check for Price Buy Transferred 9.5 A 4 µs SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH VOLTAGE 225 A 1 Not Qualified R-PSFM-T3 UL RECOGNIZED TO-220AB ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC R-PSFM-T3 unknown EAR99 8541.10.00.80
D4015L59V
Teccor
Check for Price Buy Obsolete 9.5 A 4 µs SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH VOLTAGE 225 A 1 Not Qualified R-PSFM-T3 UL RECOGNIZED TO-220AB ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC R-PSFM-T3 unknown EAR99 8541.10.00.80
D4015L59
Littelfuse Inc
Check for Price Buy No Yes Obsolete 9.5 A 1.6 V 4 µs SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 225 A 1 Not Qualified R-PSFM-T3 e3 UL RECOGNIZED TO-220AB 2 125 °C -40 °C 260 10 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC TO-220AB ROHS COMPLIANT, TO-220, 3 PIN 3 not_compliant EAR99 8541.10.00.80