Filter Your Search
1 - 10 of 44 results
|
D2FL40U-5063
Shindengen Electronic Manufacturing Co Ltd
|
$0.1938 Buy | Yes | Active | -55 °C | 150 °C | YES | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | Shindengen Electric Manufacturing Co., Ltd. | FAST RECOVERY | SINGLE | SILICON | RECTIFIER DIODE | 1.25 V | R-PDSO-C2 | 95 A | 1 | 1 | 2 | 2 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 400 V | 10 µA | 35 ns | 400 V | C BEND | DUAL | ||||||||||||||||||||||||||||
|
D2FL20U-5103
Shindengen Electronic Manufacturing Co Ltd
|
$0.2603 Buy | Yes | Active | LOW NOISE | e3 | 150 °C | YES | Tin (Sn) | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | not_compliant | Shindengen Electric Manufacturing Co., Ltd. | SUPER FAST RECOVERY | SINGLE | SILICON | RECTIFIER DIODE | 980 mV | R-PDSO-C2 | 50 A | 1 | 1 | 2 | 1.2 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 200 V | 10 µA | 35 ns | 200 V | C BEND | DUAL | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
D2FL20U-5063
Shindengen Electronic Manufacturing Co Ltd
|
$0.2650 Buy | Yes | Active | e3 | 150 °C | YES | TIN | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | not_compliant | Shindengen Electric Manufacturing Co., Ltd. | FAST RECOVERY | SINGLE | SILICON | RECTIFIER DIODE | 980 mV | R-PDSO-C2 | 50 A | 1 | 1 | 2 | 1.2 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 200 V | 10 µA | 35 ns | C BEND | DUAL | EAR99 | 8541.10.00.80 | AEC-Q101 | |||||||||||||||||||||||||
|
D2F-L3-D3
OMRON Corporation
|
$0.4765 Buy | Yes | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 3A@125VAC | 2A@30VDC | 3 A | 125 V | 1.47 N | -25 °C | 65 °C | PANEL MOUNT | 500 µm | IP40 | NO | SOLDER | 5.8 inch | 6.5 mm | 12.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
D2F-L30
OMRON Corporation
|
$1.2613 Buy | Yes | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 3A@125VAC | 2A@30VDC | 3 A | 125 V | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-STRAIGHT | IP40 | NO | SOLDER | 5.8 inch | 6.5 mm | 12.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
D2F-L-A1
OMRON Corporation
|
$1.6332 Buy | Yes | Yes | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 3A@125VAC | 2A@30VDC | 3 A | 125 V | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | 550 µm | IP40 | NO | SOLDER | 6.5 inch | 5.8 mm | 12.8 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
D2F-L3-A1
OMRON Corporation
|
$2.1343 Buy | Yes | Yes | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 3A@125VAC | 2A@30VDC | 3 A | 125 V | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | IP40 | NO | SOLDER | 6.5 inch | 5.8 mm | 12.8 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
D2F-L2-A
OMRON Corporation
|
$2.8201 Buy | Yes | Yes | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 3A@125VAC | 2A@30VDC | 3 A | 125 V | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | 550 µm | IP40 | NO | SOLDER | 6.5 inch | 5.8 mm | 12.8 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
D2F-L2
OMRON Corporation
|
$4.1320 Buy | Yes | Yes | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 3A@125VAC | 2A@30VDC | 3 A | 125 V | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-STRAIGHT | 550 µm | IP40 | NO | SOLDER | 5.8 inch | 6.5 mm | 12.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
D2F-L30-T
OMRON Corporation
|
Check for Price Buy | Yes | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 3A@125VAC | 2A@30VDC | 3 A | 125 V | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-STRAIGHT | IP40 | NO | SOLDER | 5.8 inch | 6.5 mm | 12.8 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |