Parametric results for: D2F-FL30 under Snap Acting/Limit Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: d2ffl30
Select parts from the table below to compare.
Compare
Compare
D2F-FL30-D
OMRON Corporation
Check for Price Buy Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N -25 °C 65 °C PANEL MOUNT IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP unknown EAR99 8536.50.70.00
D2F-FL30-A1
OMRON Corporation
Check for Price Buy Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N -25 °C 65 °C THROUGH HOLE-RIGHT ANGLE IP40 NO SOLDER 6.5 mm 5.8 mm 12.8 mm OMRON CORP unknown EAR99 8536.50.70.00
D2F-FL30-T
OMRON Corporation
Check for Price Buy Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N -25 °C 65 °C THROUGH HOLE-STRAIGHT IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP unknown EAR99 8536.50.70.00 ROHS COMPLIANT
D2F-FL30-D3
OMRON Corporation
Check for Price Buy Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N -25 °C 65 °C PANEL MOUNT IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP compliant EAR99 8536.50.70.00
D2F-FL30-A
OMRON Corporation
Check for Price Buy Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N -25 °C 65 °C THROUGH HOLE-RIGHT ANGLE IP40 NO SOLDER 6.5 mm 5.8 mm 12.8 mm OMRON CORP compliant EAR99 8536.50.70.00
D2F-FL30
OMRON Corporation
Check for Price Buy Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N -25 °C 65 °C THROUGH HOLE-STRAIGHT IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP unknown EAR99 8536.50.70.00