Parametric results for: D2F-FL2 under Snap Acting/Limit Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: d2ffl2
Select parts from the table below to compare.
Compare
Compare
D2F-FL2-A
OMRON Corporation
Check for Price Yes Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N -25 °C 65 °C THROUGH HOLE-RIGHT ANGLE 550 µm IP40 NO SOLDER 6.5 mm 5.8 mm 12.8 mm OMRON CORP unknown EAR99 8536.50.70.00
D2F-FL2-T
OMRON Corporation
Check for Price Yes Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N -25 °C 65 °C THROUGH HOLE-STRAIGHT 550 µm IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP unknown EAR99 8536.50.70.00
D2F-FL2
OMRON Corporation
Check for Price Yes Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N -25 °C 65 °C THROUGH HOLE-STRAIGHT 550 µm IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP unknown EAR99 8536.50.70.00
D2F-FL2-A1
OMRON Corporation
Check for Price Yes Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N -25 °C 65 °C THROUGH HOLE-RIGHT ANGLE 550 µm IP40 NO SOLDER 6.5 mm 5.8 mm 12.8 mm OMRON CORP unknown EAR99 8536.50.70.00
D2F-FL2-D
OMRON Corporation
Check for Price Yes Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N e4 -25 °C 65 °C PANEL MOUNT 550 µm IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP unknown EAR99 8536.50.70.00
D2F-FL2-D3
OMRON Corporation
Check for Price Yes Active 500 mA 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 1A@125VAC .5A@30VDC 1 A 125 V 0.74 N -25 °C 65 °C PANEL MOUNT 550 µm IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP compliant EAR99 8536.50.70.00