Filter Your Search
1 - 2 of 2 results
|
D2F-01L30-A1
OMRON Corporation
|
Check for Price Buy | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | IP40 | NO | SOLDER | 6.5 mm | 5.8 mm | 12.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D2F-01L30-A
OMRON Corporation
|
Check for Price Buy | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | IP40 | NO | SOLDER | 6.5 mm | 5.8 mm | 12.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT |