Parametric results for: CYWUSB6953-48LFXC under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cywusb695348lfxc
Select parts from the table below to compare.
Compare
Compare
CYWUSB6953-48LFXC
Cypress Semiconductor
Check for Price Buy Yes Yes Obsolete 8 12 MHz 13 MHz 18 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 2 mA 3.6 V 2.7 V COMMERCIAL S-XQCC-N48 Not Qualified e3 3 70 °C 260 40 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFN 7 X 7 MM, LEAD FREE, MO-220, QFN-48 48 compliant 8542.31.00.01
CYWUSB6953-48LFXC
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 8 12 MHz 13 MHz 18 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 2.7 V COMMERCIAL S-XQCC-N48 e4 3 70 °C 260 20 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ROCHESTER ELECTRONICS INC QFN HVQCCN, 48 unknown