Parametric results for: CYW311OXC under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cyw311oxc
Select parts from the table below to compare.
Compare
Compare
CYW311OXCT
Silicon Laboratories Inc
Check for Price Buy Yes Yes Obsolete 14.3182 MHz 200 MHz YES 2.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS CAN ALSO OPERATE AT 3.3V SUPPLY 2.625 V 2.375 V COMMERCIAL R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 15.875 mm SILICON LABORATORIES INC SSOP LEAD FREE, SSOP-48 48 unknown EAR99 8542.39.00.01
CYW311OXC
Silicon Laboratories Inc
Check for Price Buy Yes Yes Obsolete 14.3182 MHz 200 MHz YES 2.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS CAN ALSO OPERATE AT 3.3V SUPPLY 2.625 V 2.375 V COMMERCIAL R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 15.875 mm SILICON LABORATORIES INC SSOP LEAD FREE, SSOP-48 48 unknown EAR99 8542.39.00.01
CYW311OXC
Cypress Semiconductor
Check for Price Buy Yes Transferred 14.3182 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G48 Not Qualified e4 3 70 °C 260 20 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.300 INCH, LEAD FREE, SSOP-48 48 compliant EAR99 8542.39.00.01
CYW311OXCT
Cypress Semiconductor
Check for Price Buy Yes Transferred 14.3182 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G48 Not Qualified e4 3 70 °C 260 20 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.300 INCH, LEAD FREE, SSOP-48 48 compliant EAR99 8542.39.00.01