Filter Your Search
1 - 4 of 4 results
|
CY8C27643-24PVXI
Infineon Technologies AG
|
$10.9500 Buy | Yes | Active | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | INFINEON TECHNOLOGIES AG | 0.300 INCH, LEAD FREE, SSOP-48 | compliant | Infineon | |||||||
![]() |
CY8C27643-24PVXI
Cypress Semiconductor
|
$12.3450 Buy | Yes | Yes | Transferred | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, LEAD FREE, SSOP-48 | compliant | SSOP | 48 | EAR99 | 8542.31.00.01 | |||
![]() |
CY8C27643-24PVXIT
Cypress Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, LEAD FREE, SSOP-48 | compliant | SSOP | 48 | 8542.39.00.01 | ||||
|
CY8C27643-24PVXIT
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | INFINEON TECHNOLOGIES AG | 0.300 INCH, LEAD FREE, SSOP-48 | compliant | Infineon |