Parametric results for: CY7C66113C-PVXC under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cy7c66113cpvxc
Select parts from the table below to compare.
Compare
Compare
CY7C66113C-PVXC
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 8 12 MHz 6 MHz 31 YES 5 V MICROCONTROLLER CMOS YES NO NO NO OTPROM 5.25 V 4 V COMMERCIAL R-PDSO-G56 e4 3 70 °C 260 20 56 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 18.415 mm ROCHESTER ELECTRONICS INC SSOP SSOP, 56 unknown
CY7C66113C-PVXCT
Cypress Semiconductor
Check for Price Buy Yes Yes Obsolete 8 12 MHz 8192 256 6 MHz 31 YES 5 V MICROCONTROLLER CMOS YES NO NO 8 NO OTPROM 50 mA 5.25 V 5 V COMMERCIAL R-PDSO-G56 Not Qualified e4 3 70 °C 260 30 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 18.415 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP-56 56 compliant 8542.31.00.01
CY7C66113C-PVXCT
Infineon Technologies AG
Check for Price Buy Obsolete MICROCONTROLLER INFINEON TECHNOLOGIES AG unknown
CY7C66113C-PVXC
Cypress Semiconductor
Check for Price Buy Yes Yes Obsolete 8 12 MHz 8192 256 6 MHz 31 YES 5 V MICROCONTROLLER CMOS YES NO NO 8 NO OTPROM 50 mA 5.25 V 5 V COMMERCIAL R-PDSO-G56 Not Qualified e4 3 70 °C 260 30 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 18.415 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP-56 56 compliant 8542.31.00.01
CY7C66113C-PVXC
Infineon Technologies AG
Check for Price Buy Obsolete MICROCONTROLLER INFINEON TECHNOLOGIES AG unknown