Parametric results for: CY7C1062DV33-10BGI under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cy7c1062dv3310bgi
Select parts from the table below to compare.
Compare
Compare
CY7C1062DV33-10BGI
Cypress Semiconductor
Check for Price Buy No Obsolete 16.7772 Mbit 32 512KX32 3.3 V 10 ns STANDARD SRAM COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 25 mA 175 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41
CY7C1062DV33-10BGIT
Cypress Semiconductor
Check for Price Buy No No Obsolete 16.7772 Mbit 32 512KX32 3.3 V 10 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 25 mA 2 V 175 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 119 PLASTIC/EPOXY HBGA BGA119,7X17,50 RECTANGULAR GRID ARRAY, HEAT SINK/SLUG YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 compliant 3A991.B.2.A 8542.32.00.41