Parametric results for: CY7C1011CV33-10ZSXA under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1011cv3310zsxa
Select parts from the table below to compare.
Compare
Compare
CY7C1011CV33-10ZSXAT
Cypress Semiconductor
Check for Price Buy Yes Yes Obsolete 2.0972 Mbit 16 128KX16 3.3 V 10 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 100 µA CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e4 3 85 °C -40 °C 260 AEC-Q100 20 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41
CY7C1011CV33-10ZSXA
Cypress Semiconductor
Check for Price Buy Yes Obsolete 2.0972 Mbit 16 128KX16 3.3 V 10 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 100 µA 3.63 V 2.97 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e4 3 85 °C -40 °C 260 AEC-Q100 20 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41 TSOP2 LEAD FREE, TSOP2-44 44