Parametric results for: CY7C028-15AI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c02815ai
Select parts from the table below to compare.
Compare
Compare
CY7C028-15AI
Cypress Semiconductor
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 15 ns MULTI-PORT SRAM FLOW-THROUGH COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 1.5 mA 2 V 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP PLASTIC, MS-026, TQFP-100 100 compliant 3A991.B.2.B 8542.32.00.41