Parametric results for: CY74FCT573TSOCT under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy74fct573tsoct
Select parts from the table below to compare.
Compare
Compare
CY74FCT573TSOCT
Cypress Semiconductor
Check for Price Buy Transferred 5 V 13 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS BROADSIDE VERSION OF 373 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.300 INCH, PLASTIC, SOIC-20 20 unknown 8542.39.00.01
CY74FCT573TSOCTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 13 ns 8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
CY74FCT573TSOCT
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 13 ns 8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-20 20 unknown 8542.39.00.01
CY74FCT573TSOCTE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 13 ns 8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01