Parametric results for: CY74FCT273ATQCT under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cy74fct273atqct
Select parts from the table below to compare.
Compare
Compare
CY74FCT273ATQCT
Texas Instruments
$0.3544 Buy Yes Yes Active 5 V 7.2 ns 7.2 ns 8 8 YES SSOP 83.3 MHz 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS 100 MHz 64 mA TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC QSOP GREEN, QSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CY74FCT273ATQCTE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 7.2 ns 7.2 ns 1 8 YES SSOP 83.3 MHz 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS 64 mA TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC QSOP SSOP, SSOP20,.25 20 unknown 8542.39.00.01
CY74FCT273ATQCT
Cypress Semiconductor
Check for Price Buy Transferred 5 V 7.2 ns 1 8 YES SSOP 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm CYPRESS SEMICONDUCTOR CORP QSOP 0.150 INCH, QSOP-20 20 unknown 8542.39.00.01
CY74FCT273ATQCTE4
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V 7.2 ns 1 8 YES SSOP POSITIVE EDGE FCT D FLIP-FLOP CMOS TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SSOP, unknown 8542.39.00.01
CY74FCT273ATQCTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 7.2 ns 7.2 ns 1 8 YES SSOP 83.3 MHz 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS 64 mA TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC QSOP SSOP, SSOP20,.25 20 unknown 8542.39.00.01