Parametric results for: CY74FCT191CTSOC under Counters

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: cy74fct191ctsoc
Select parts from the table below to compare.
Compare
Compare
CY74FCT191CTSOCT
Cypress Semiconductor
Check for Price Buy No Transferred 5 V 6.2 ns 6.2 ns 1 4 YES SOP 125 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BINARY COUNTER CMOS TCO OUTPUT YES 64 mA SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.667 mm 7.5 mm 10.3 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.300 INCH, PLASTIC, SOIC-16 16 not_compliant 8542.39.00.01
CY74FCT191CTSOCTG4
Texas Instruments
Check for Price Buy No Yes Obsolete 5 V 6.2 ns 6.2 ns 1 4 YES SOP 125 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BINARY COUNTER CMOS TCO OUTPUT YES 64 mA SYNCHRONOUS 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 unknown 8542.39.00.01 Texas Instruments
CY74FCT191CTSOCE4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 6.2 ns 6.2 ns 1 4 YES SOP 125 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BINARY COUNTER CMOS TCO OUTPUT YES 64 mA SYNCHRONOUS 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant 8542.39.00.01
CY74FCT191CTSOCT
Texas Instruments
Check for Price Buy No Yes Obsolete 5 V 6.2 ns 6.2 ns 1 4 YES SOP 125 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BINARY COUNTER CMOS TCO OUTPUT YES 64 mA SYNCHRONOUS 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 unknown 8542.39.00.01
CY74FCT191CTSOC
Cypress Semiconductor
Check for Price Buy No Transferred 5 V 6.2 ns 6.2 ns 1 4 YES SOP 125 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BINARY COUNTER CMOS TCO OUTPUT YES 64 mA SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.667 mm 7.5 mm 10.3 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.300 INCH, PLASTIC, SOIC-16 16 not_compliant 8542.39.00.01
CY74FCT191CTSOCG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 6.2 ns 6.2 ns 1 4 YES SOP 125 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BINARY COUNTER CMOS TCO OUTPUT YES 64 mA SYNCHRONOUS 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 unknown 8542.39.00.01
CY74FCT191CTSOC
Texas Instruments
Check for Price Buy Yes Yes Active 5 V 6.2 ns 9.4 ns 1 4 YES SOP 125 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BINARY COUNTER CMOS TCO OUTPUT YES 64 mA SYNCHRONOUS 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99