Parametric results for: CY74FCT16841ATPVC under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: cy74fct16841atpvc
Select parts from the table below to compare.
Compare
Compare
CY74FCT16841ATPVCT
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 16 ns 9 ns 2 10 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP56,.4 56 compliant 8542.39.00.01
CY74FCT16841ATPVCR
Texas Instruments
Check for Price Buy Obsolete 5 V 16 ns 2 10 YES SSOP 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP SSOP, 56 unknown 8542.39.00.01
CY74FCT16841ATPVC
Cypress Semiconductor
Check for Price Buy No Transferred 5 V 16 ns 6.5 ns 2 10 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.300 INCH, 0.025 INCH PITCH, SSOP-56 56 not_compliant 8542.39.00.01
CY74FCT16841ATPVCR
Cypress Semiconductor
Check for Price Buy Transferred 5 V 16 ns 2 10 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP, 56 unknown 8542.39.00.01
CY74FCT16841ATPVC
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 16 ns 9 ns 2 10 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS ENABLE LOW/HIGH 64 mA 2 TRUE 500 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, GREEN, PLASTIC, SSOP-56 56 compliant 8542.39.00.01 EAR99
CY74FCT16841ATPVCT
Cypress Semiconductor
Check for Price Buy No Transferred 5 V 16 ns 6.5 ns 2 10 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.300 INCH, SSOP-56 56 not_compliant 8542.39.00.01