Filter Your Search
1 - 3 of 3 results
![]() |
CY37032P44-200AXC
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5 V | 6 ns | 1 | 37 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 37 I/O | 32 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | COMMERCIAL | e3/e4 | 3 | 70 °C | 260 | 20 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 44 | unknown | EE PLD | |||||||
![]() |
CY37032P44-200AXCT
Cypress Semiconductor
|
Check for Price Buy | Obsolete | 5 V | 6 ns | 1 | 37 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 37 I/O | 32 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e3/e4 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, TQFP-44 | 44 | unknown | 8542.39.00.01 | |||||||||||
![]() |
CY37032P44-200AXC
Cypress Semiconductor
|
Check for Price Buy | Yes | Obsolete | 5 V | 6 ns | 1 | 32 | 37 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 37 I/O | 32 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, TQFP-44 | 44 | unknown | 8542.39.00.01 |