Filter Your Search
1 - 3 of 3 results
![]() |
CY2DP3110AI
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 2.5 V | 750 ps | 1 | YES | LQFP | 2DP | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY | 1.5 GHz | DIFFERENTIAL MUX | 10 | 50 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 32 | unknown | ||||||
![]() |
CY2DP3110AI
Cypress Semiconductor
|
Check for Price Buy | No | No | Obsolete | 2.5 V | 750 ps | 650 ps | 1 | YES | LQFP | 2DP | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY | 1.5 GHz | DIFFERENTIAL MUX | 5 mA | 10 | 50 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||||
![]() |
CY2DP3110AIT
Cypress Semiconductor
|
Check for Price Buy | No | No | Obsolete | 2.5 V | 750 ps | 650 ps | 1 | YES | LQFP | 2DP | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY | 1.5 GHz | DIFFERENTIAL MUX | 5 mA | 10 | 50 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, QFP32,.35SQ,32 | 32 | not_compliant | 8542.39.00.01 |