Filter Your Search
1 - 3 of 3 results
![]() |
CY28344PVC
Cypress Semiconductor
|
Check for Price Buy | No | Transferred | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 250 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
CY28344PVCT
Silicon Laboratories Inc
|
Check for Price Buy | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | SPECTRALINEAR INC | SSOP | SSOP, | 48 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
CY28344PVC
Silicon Laboratories Inc
|
Check for Price Buy | No | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | SPECTRALINEAR INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 |