Parametric results for: CY24292LFXCT under Clock Generators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy24292lfxct
Select parts from the table below to compare.
Compare
Compare
CY24292LFXCT
Cypress Semiconductor
Check for Price Yes Obsolete 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 170 mA 3.6 V 3 V COMMERCIAL S-XQCC-N32 Not Qualified e4 3 70 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP QFN QFN-32 32 compliant EAR99 8542.39.00.01