Filter Your Search
1 - 1 of 1 results
![]() |
CY23S09SXC-1T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | STANDARD | 8 mA | 8 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8989 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 |