Filter Your Search
1 - 2 of 2 results
|
CY23EP05SXC-1HT
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | 2.5 V | 200 ps | 1 | YES | SOP | 3-STATE | 23EP | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 100 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.9 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | |||||||
![]() |
CY23EP05SXC-1HT
Cypress Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 2.5 V | 200 ps | 1 | YES | SOP | 3-STATE | 23EP | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 100 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.9 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.31.00.01 |