Parametric results for: CY14E256LA-SZ45XIT under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy14e256lasz45xit
Select parts from the table below to compare.
Compare
Compare
CY14E256LA-SZ45XIT
Cypress Semiconductor
Check for Price Yes Transferred 262.144 kbit 8 32KX8 5 V 45 ns NON-VOLATILE SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 mA 4.5 V 52 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.54 mm 20.726 mm 7.505 mm CYPRESS SEMICONDUCTOR CORP SOIC SOIC-32 32 compliant EAR99 8542.32.00.41
CY14E256LA-SZ45XIT
Infineon Technologies AG
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 45 ns NON-VOLATILE SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 mA 4.5 V 52 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.54 mm 20.726 mm 7.55 mm INFINEON TECHNOLOGIES AG SOIC-32 compliant Infineon