Parametric results for: CWR09NC105KCC\TR under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cwr09nc105kcctr
Select parts from the table below to compare.
Compare
Compare
CWR09NC105KCCTR
Kyocera AVX Components
$36.8821 Buy No No Active 1 µF 50 V 50 mA 10 % 2010 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 5.08 mm 2.54 mm AVX CORP , 2010 not_compliant EAR99 8532.21.00.50
CWR09NC105KCCTR4
Kyocera AVX Components
Check for Price Buy Active 1 µF 50 V 50 mA 10 % 2010 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 4 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND AVX CORP , 2010 compliant EAR99 8532.21.00.50
CWR09NC105KCCTR13
Kyocera AVX Components
Check for Price Buy No No Active 1 µF 50 V 50 mA 10 % 2010 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 5.08 mm 2.54 mm AVX CORP , 2010 not_compliant EAR99 8532.21.00.50