Filter Your Search
1 - 1 of 1 results
|
CWR09NC105KCBW
Kyocera AVX Components
|
$38.4340 | No | No | Active | 1 µF | 50 V | 50 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 |