Filter Your Search
1 - 4 of 4 results
|
CV175K20BL1
Bourns Inc
|
Check for Price | Yes | Active | 1 W | VARISTOR | 175 V | 193 J | THROUGH HOLE MOUNT | NO | 225 V | 85 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 22.5 mm | 22.5 mm | 5.3 mm | BOURNS INC | RADIAL LEADED | compliant | Radial | |||||||||
|
CV+175K20B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1 W | VARISTOR | 75 V | 88 J | THROUGH HOLE MOUNT | NO | 100 V | e3 | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | |||||||
|
CV175K20B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1 W | VARISTOR | 175 V | 193 J | THROUGH HOLE MOUNT | NO | 225 V | e3 | UL | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 26 mm | 22.5 mm | 5.3 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | Radial | EAR99 | 8533.40.40.00 | |||
|
CV175K20B-05
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 1 W | VARISTOR | 175 V | 193 J | THROUGH HOLE MOUNT | NO | 225 V | e3 | UL | 85 °C | -40 °C | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 26 mm | 22.5 mm | 5.3 mm | STACKPOLE ELECTRONICS INC | compliant | Radial | EAR99 | 8533.40.40.00 |