Parametric results for: CV+175K20B under Non-linear Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: cv175k20b
Select parts from the table below to compare.
Compare
Compare
CV175K20BL1
Bourns Inc
Check for Price Yes Active 1 W VARISTOR 175 V 193 J THROUGH HOLE MOUNT NO 225 V 85 °C -40 °C 2 BULK RADIAL WIRE 22.5 mm 22.5 mm 5.3 mm BOURNS INC RADIAL LEADED compliant Radial
CV+175K20B
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1 W VARISTOR 75 V 88 J THROUGH HOLE MOUNT NO 100 V e3 CECC42000 85 °C -40 °C 2 DISK PACKAGE BULK Matte Tin (Sn) RADIAL WIRE STACKPOLE ELECTRONICS INC RADIAL LEADED compliant EAR99 8533.40.40.00
CV175K20B
SEI Stackpole Electronics Inc
Check for Price Yes Active 1 W VARISTOR 175 V 193 J THROUGH HOLE MOUNT NO 225 V e3 UL 85 °C -40 °C 2 DISK PACKAGE BULK MATTE TIN RADIAL WIRE 26 mm 22.5 mm 5.3 mm STACKPOLE ELECTRONICS INC RADIAL LEADED compliant Radial EAR99 8533.40.40.00
CV175K20B-05
SEI Stackpole Electronics Inc
Check for Price Yes Active 10 % 1 W VARISTOR 175 V 193 J THROUGH HOLE MOUNT NO 225 V e3 UL 85 °C -40 °C 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier RADIAL WIRE 26 mm 22.5 mm 5.3 mm STACKPOLE ELECTRONICS INC compliant Radial EAR99 8533.40.40.00