Parametric results for: CSD97374Q4M under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: csd97374q4m
Select parts from the table below to compare.
Compare
Compare
CSD97374Q4M
Texas Instruments
Check for Price Buy Yes No Active 5 V 5.5 V 4.5 V 60 A YES BUCK 2 MHz ULTRA LOW QUIESCENT (ULQ) CURRENT MODE SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-N8 e4 2 150 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC18,.14,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC VSON-CLIP-8 not_compliant EAR99 8542.39.00.01 Texas Instruments
FX021
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 5.5 V 4.5 V 60 A YES BUCK 2 MHz ULTRA LOW QUIESCENT (ULQ) CURRENT MODE SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-N8 e3 2 150 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC18,.14,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD DUAL 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC VSON-CLIP-8 compliant