Parametric results for: CSD22205L under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: csd22205l
Select parts from the table below to compare.
Compare
Compare
CSD22205L
Texas Instruments
$0.2205 Buy Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 4 8 V 1 7.4 A 40 mΩ 250 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 600 mW SWITCHING SILICON S-PBGA-B4 e4 1 150 °C -55 °C 260 30 DRAIN SOURCE PLASTIC/EPOXY SQUARE GRID ARRAY Nickel/Gold (Ni/Au) BUTT BOTTOM TEXAS INSTRUMENTS INC LGA, 4 PIN compliant EAR99 8541.21.00.40 2017-06-15 Texas Instruments
CSD22205LT
Texas Instruments
$0.5638 Buy Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 4 8 V 1 7.4 A 40 mΩ 250 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 600 mW SWITCHING SILICON S-PBGA-B4 e4 1 150 °C -55 °C 260 30 DRAIN SOURCE PLASTIC/EPOXY SQUARE GRID ARRAY Nickel/Gold (Ni/Au) BUTT BOTTOM TEXAS INSTRUMENTS INC LGA, 4 PIN compliant EAR99 8541.21.00.40 2017-06-15 Texas Instruments