Parametric results for: CSD15380F3 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: csd15380f3
Select parts from the table below to compare.
Compare
Compare
CSD15380F3
Texas Instruments
$0.0782 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 20 V 1 500 mA 4 Ω 0.17 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 1.6 A SWITCHING SILICON R-PBGA-B3 e4 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR GRID ARRAY Nickel/Gold (Ni/Au) BUTT BOTTOM TEXAS INSTRUMENTS INC LGA, 3 PIN compliant EAR99 8541.21.00.40 2016-06-01 Texas Instruments
CSD15380F3T
Texas Instruments
$0.8491 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 20 V 1 500 mA 4 Ω 0.17 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 1.6 A SWITCHING SILICON R-PBGA-B3 e4 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR GRID ARRAY Nickel/Gold (Ni/Au) BUTT BOTTOM TEXAS INSTRUMENTS INC LGA, 3 PIN compliant EAR99 8541.21.00.40 2016-06-01 Texas Instruments