Parametric results for: CS8401A-CP under Other Consumer ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cs8401acp
Select parts from the table below to compare.
Compare
Compare
CS8401A-CP
Crystal Semiconductor Corp
Check for Price No Obsolete DIP CONSUMER CIRCUIT CMOS 1 COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CRYSTAL SEMICONDUCTOR CORP DIP-24 unknown
CS8401A-CP
Cirrus Logic
Check for Price No Obsolete DIP CONSUMER CIRCUIT CMOS 1 5 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.75 mm 4.57 mm CIRRUS LOGIC INC 0.300 INCH, PLASTIC, SKINNY, DIP-24 unknown DIP 24 8542.39.00.01 Cirrus Logic
CS8401A-CP
Rochester Electronics LLC
Check for Price No No Active DIP CONSUMER CIRCUIT CMOS 1 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.75 mm 4.57 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, PLASTIC, SKINNY, DIP-24 unknown DIP 24