Filter Your Search
1 - 2 of 2 results
![]() |
CS82C54-12Z96
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 16 | 8 | 12 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | INTERSIL CORP | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CS82C54-12Z96
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 8 | 12 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | RENESAS ELECTRONICS CORP | PLCC | DIP, | 28 | compliant | EAR99 | 8542.39.00.01 | N28.45 | Renesas Electronics |