Parametric results for: CS8221YDP3G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cs8221ydp3g
Select parts from the table below to compare.
Compare
Compare
CS8221YDP3G
onsemi
Check for Price Buy Yes Obsolete 26 V 6 V 5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.15 V 4.85 V 3 % R-PSSO-G3 e3 Not Qualified 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.51 mm 10.18 mm 4.82 mm ON SEMICONDUCTOR D2PAK 3-LEAD D2PAK-3 3 418AB not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi