Filter Your Search
1 - 3 of 3 results
![]() |
CS8120YN8
onsemi
|
Check for Price | No | No | Obsolete | 26 V | 7 V | 5 V | 1 V | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 26 V | 0.05 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PDIP-T8 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | 626-05 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
![]() |
CS8120YN8
Rochester Electronics LLC
|
Check for Price | Active | 26 V | 7 V | 5 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.2 V | 4.8 V | R-PDIP-T8 | COMMERCIAL | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
CS8120YN8
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 7 V | 5 V | 1 V | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 26 V | 0.05 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PDIP-T8 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-8 | unknown | Fixed,Positive,Single Output,Ldo |