Filter Your Search
1 - 2 of 2 results
|
CS70-B2GA101KYGSA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 10 % | 2828 | B | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CS | RATED AC VOLTAGE: 250V | 250 V | CS | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | WIRE | 11 mm | 7 mm | 7 mm | TDK CORP | , 2828 | unknown | EAR99 | 8532.24.00.60 | |||
|
CS70-B2GA101KYGS
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 10 % | 2828 | B | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE: 250V | 250 V | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | WIRE | 11 mm | 7 mm | 7 mm | TDK CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8532.24.00.60 | TDK |