Parametric results for: CS5532-BS under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: cs5532bs
Select parts from the table below to compare.
Compare
Compare
CS5532-BSZ
Cirrus Logic
$12.8179 Buy Yes Yes Active 5 V 2.5 V 2 0.0015 % 24 3.84 kHz YES ADC, DELTA-SIGMA -2.5 V 1 BINARY, 2'S COMPLEMENT BINARY 15 mA INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 2.13 mm 7.2 mm CIRRUS LOGIC INC SSOP SSOP-20 20 compliant 8542.39.00.01 Cirrus Logic
CS5532-BSZR
Cirrus Logic
Check for Price Buy Yes Active 5 V 2.5 V 2 0.0015 % 24 307.2 kHz YES ADC, DELTA-SIGMA -2.5 V 1 BINARY, 2'S COMPLEMENT BINARY 15 mA SERIAL R-PDSO-G20 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 5.3 mm 2.13 mm 7.2 mm CIRRUS LOGIC INC SSOP-20 compliant Cirrus Logic
CS5532-BS
Crystal Semiconductor Corp
Check for Price Buy Obsolete 5 V 3.55 V 2 0.0015 % 24 YES ADC, DELTA-SIGMA 700 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL CRYSTAL SEMICONDUCTOR CORP 0.200 INCH, PLASTIC, SSOP-20 unknown 8542.39.00.01
CS5532-BS
Cirrus Logic
Check for Price Buy No Obsolete 5 V 2.5 V 2 0.0015 % 24 3.84 kHz YES ADC, DELTA-SIGMA -2.5 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e0 2 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.3 mm 2.13 mm 7.2 mm CIRRUS LOGIC INC 0.200 INCH, PLASTIC, SSOP-20 unknown