Filter Your Search
1 - 1 of 1 results
![]() |
CS5467-ISZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2.13 mm | 5.3 mm | CIRRUS LOGIC INC | SSOP | LEAD FREE, MO-150, SSOP-28 | 28 | compliant | 8542.39.00.01 | Cirrus Logic |