Parametric results for: CS5211GD14G under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cs5211gd14g
Select parts from the table below to compare.
Compare
Compare
CS5211GD14G
Rochester Electronics LLC
Check for Price Yes Obsolete 14 V 4.5 V 1.5 A YES PUSH-PULL 900 kHz SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G14 e3 NOT SPECIFIED 70 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown
CS5211GD14G
onsemi
Check for Price Yes Obsolete 14 V 4.5 V 1.5 A YES PUSH-PULL 900 kHz SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G14 e3 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm ONSEMI SOIC LEAD FREE, SOIC-14 14 unknown EAR99 8542.39.00.01 onsemi