Filter Your Search
1 - 4 of 4 results
![]() |
CS5203A-3GDPSR3
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 15 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.41 mm | 10.18 mm | 4.572 mm | MOTOROLA INC | D2PAK | TO-263, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
CS5203A-3GDPSR3
Cherry Semiconductor Corporation
|
Check for Price Buy | Obsolete | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | R-PSSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | CHERRY SEMICONDUCTOR CORP | D2PAK-3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||
![]() |
CS5203A-3GDPSR3
onsemi
|
Check for Price Buy | No | Obsolete | 15 V | 4.8 V | 3.3 V | 1.05 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 17 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 2 | 150 °C | 70 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.6TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.405 mm | 10.18 mm | 4.67 mm | ON SEMICONDUCTOR | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
CS5203A-3GDPSR3
Motorola Semiconductor Products
|
Check for Price Buy | Transferred | 15 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.41 mm | 10.18 mm | 4.572 mm | MOTOROLA INC | TO-263, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |