Filter Your Search
1 - 3 of 3 results
![]() |
CS5201-1GT3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 5.75 V | 1.5 V | 1 | 5.5 V | 1.25 V | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | TO-220, | 3 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
![]() |
CS5201-1GT3
onsemi
|
Check for Price | No | Obsolete | 1 V | 1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 5.75 V | 1.5 V | 0.047 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | 235 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | SFM | TO-220, 3 PIN | 3 | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | onsemi | |||||
|
CS5201-1GT3
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 1 V | 1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 5.75 V | 1.5 V | 0.047 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | STRAIGHT, TO-220, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo |