Parametric results for: CS3310-KS under Audio Control ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cs3310ks
Select parts from the table below to compare.
Compare
Compare
CS3310-KS
Crystal Semiconductor Corp
Check for Price No Obsolete 2 SOP 110 dB VOLUME CONTROL CIRCUIT CMOS 1 16.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL CRYSTAL SEMICONDUCTOR CORP 0.300 INCH, SO-16 unknown
CS3310-KS
Cirrus Logic
Check for Price No Active 2 SOP 110 dB VOLUME CONTROL CIRCUIT 1 16.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm CIRRUS LOGIC INC 0.300 INCH, PLASTIC, MS-013, SOIC-16 compliant Cirrus Logic
CS3310-KSZ
Cirrus Logic
Check for Price Yes Yes Obsolete 2 SOP 110 dB VOLUME CONTROL CIRCUIT 1 9 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm CIRRUS LOGIC INC 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-16 compliant Cirrus Logic SOIC 16 EAR99 8542.39.00.01