Filter Your Search
1 - 5 of 5 results
![]() |
CS3002-IS
Cirrus Logic
|
Check for Price | No | Obsolete | 10 µV | 5 V/us | 1 nA | 4.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 6.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
![]() |
CS3002-IS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 µV | 5 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 6.8 V | INDUSTRIAL | R-PDSO-G8 | e0 | 120 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||
![]() |
CS3002-ISR
Cirrus Logic
|
Check for Price | No | Obsolete | 10 µV | 5 V/us | 1 nA | 4.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 6.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 120 dB | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
![]() |
CS3002-ISZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 10 µV | 5 V/us | 1 nA | 4.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | 6.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 120 dB | 2 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Cirrus Logic | |||||||
![]() |
CS3002-ISZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 10 µV | 5 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 6.8 V | INDUSTRIAL | R-PDSO-G8 | 120 dB | 2 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CIRRUS LOGIC INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Cirrus Logic |