Parametric results for: CRCW12063K16FKEC under Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: crcw12063k16fkec
Select parts from the table below to compare.
Compare
Compare
CRCW12063K16FKEC
Vishay Dale
Check for Price Yes Yes Active unknown
CRCW12063K16FKEC
Vishay Intertechnologies
Check for Price Yes Yes Active 3.16 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30