Parametric results for: CRCW120615K0FKEA. under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
Manufacturer Part Number: crcw120615k0fkea
Select parts from the table below to compare.
Compare
Compare
CRCW120615K0FKEA
Vishay Intertechnologies
$0.0289 Yes Yes Active 15 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW120615K0FKEAHP
Vishay Intertechnologies
$0.0942 Yes Yes Active 15 kΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.1 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW120615K0FKEAHP
Vishay Dale
Check for Price Active unknown
CRCW120615K0FKEA
Vishay Dale
Check for Price Active unknown
CRCW120615K0FKEAC
Vishay Dale
Check for Price Active unknown