Parametric results for: CRCW1206130RFKEAHP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: crcw1206130rfkeahp
Select parts from the table below to compare.
Compare
Compare
CRCW1206130RFKEAHP
Vishay Intertechnologies
Check for Price Yes Yes Active 130 Ω 1 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.1 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW1206130RFKEAHP
Vishay Dale
Check for Price Active unknown