Filter Your Search
1 - 4 of 4 results
|
CRCW08055R62FKEA
Vishay Dale
|
Check for Price Buy | Active | unknown | |||||||||||||||||||||||||||||||||||
|
CRCW08055R62FKEAHP
Vishay Dale
|
Check for Price Buy | Active | unknown | |||||||||||||||||||||||||||||||||||
|
CRCW08055R62FKEA
Vishay Intertechnologies
|
Check for Price Buy | Yes | Yes | Active | 5.62 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | Vishay | |||
|
CRCW08055R62FKEAHP
Vishay Intertechnologies
|
Check for Price Buy | Yes | Yes | Active | 5.62 Ω | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |