Parametric results for: CRCW080532R4FKEA under Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: crcw080532r4fkea
Select parts from the table below to compare.
Compare
Compare
CRCW080532R4FKEA
Vishay Dale
Check for Price Buy Yes Active unknown
CRCW080532R4FKEAHP
Vishay Dale
Check for Price Buy Active unknown
CRCW080532R4FKEA
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 32.4 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30 Vishay
CRCW080532R4FKEAHP
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 32.4 Ω 1 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30 Vishay