Parametric results for: CRCW0805100RFKEA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: crcw0805100rfkea
Select parts from the table below to compare.
Compare
Compare
CRCW0805100RFKEA
Vishay Intertechnologies
$0.0173 Yes Yes Active 100 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0805100RFKEAHP
Vishay Intertechnologies
$0.0497 Yes Yes Active 100 Ω 1 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0805100RFKEA
Vishay Dale
Check for Price Yes Active unknown
CRCW0805100RFKEAHP
Vishay Dale
Check for Price Active unknown
CRCW0805100RFKEAC
Vishay Dale
Check for Price Active unknown